The Uniform Place 3321 Women's Trousers Navy 87 cm Waist 770mm Leg
- RS Stock No.:
- 289-0064
- Mfr. Part No.:
- 3321-NAVY-16
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$258.12
(exc. GST)
$283.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.12 |
*price indicative
- RS Stock No.:
- 289-0064
- Mfr. Part No.:
- 3321-NAVY-16
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 770mm | |
| Size | 16 | |
| Waist Size | 87 cm | |
| Material | Cotton | |
| Series | 3321 | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 770mm | ||
Size 16 | ||
Waist Size 87 cm | ||
Material Cotton | ||
Series 3321 | ||
Resistance Features Anti-Static | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uniform Place DNC Ladies Cotton Drill Pant containing no metal buttons or zippers and are suitable for use in electrical or gas trades. The DNC has an extensive 100% cotton range for a natural feeling garment with anti-static and electrical protection features.
Does not produce pollution of the environment harmful chemicals
Colour fastness and superior to disable the use of dyes
Related links
- DNC 3321 Women's Trousers Navy 77cm Leg
- The Uniform Place 3312 Men's Trousers Navy 82 cm Waist 77cm Leg
- The Uniform Place 3312 Men's Trousers Navy 87 cm Waist 79cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 44C Waist 77cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 27 in Waist 77cm Leg
- The Uniform Place Volt Pants Unisex Trousers Yellow
- Blaklader 7132183299 Women's Trousers Black 33 in Waist 77cm Leg
- Blaklader 7132183299 Women's Trousers Black 27 in Waist 77cm Leg
