ProGARM 5816 Men's Work Trouser Yellow, Navy 36 in Waist 30in Leg

Subtotal (1 unit)*

$425.25

(exc. GST)

$467.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.25

*price indicative

RS Stock No.:
286-4513
Mfr. Part No.:
5816-NVY-S36
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Work Trouser

Gender

Men

Colour

Yellow, Navy

Leg Length

30in

Number of Pockets

5

Size

36S

Waist Size

36 in

Material

VXS+ Woven Inherent Fabric

Series

5816

Resistance Features

Anti-Static, Arc Flash

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Trousers are equipped with 5cm FR AS reflective tape, double stitched for longevity. Kneepad pockets allow for the insertion of kneepads, providing extra protection during strenuous activities. A combat pocket with flap ensures safe storage space for tools or personal items. Side access pockets with flaps protect against debris entry, keeping your belongings safe. An extra wide belt loop at the rear prevents the belt from riding up.

Reinforced crotch

Two rear pockets with flaps

Triple stitched side seams

Lifetime quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy