DNC 3328 Women's Trousers Navy
- RS Stock No.:
- 286-2611
- Mfr. Part No.:
- 3328-NAVY-20
- Brand:
- DNC
Subtotal (1 unit)*
$141.29
(exc. GST)
$155.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.29 |
*price indicative
- RS Stock No.:
- 286-2611
- Mfr. Part No.:
- 3328-NAVY-20
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 20 | |
| Material | Cotton | |
| Series | 3328 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 20 | ||
Material Cotton | ||
Series 3328 | ||
Knee Pad Pocket No | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN











