RS PRO Unisex Trousers Navy 48 in Waist 33in Leg

Subtotal (1 unit)*

$73.65

(exc. GST)

$81.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.65

*price indicative

RS Stock No.:
284-8404
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

33in

Waist Size

48 in

Size

L

Material

Polyester, Cotton

Series

RS PRO

Resistance Features

Comfortable, Durable

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Extra Long Workwear Trousers


Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.

Features and Benefits:


These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments

With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items, while the strategically placed reflective tabs on the pockets increases visibility in low-light conditions to enhance safety for the wearer

Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced belt loops for additional strength and durability for a wide range of belts; knee pad pockets provide extra protection and comfort for jobs that require kneeling; and finally, the high quality brass zipper is reliable and smooth to operate, providing a sturdy and secure fastening for all day comfort and wear

Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications

Available in a range of sizes from 28 inch – 50 inch waist

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy