RS PRO Women's Work Trouser Black 14 in Waist 30in Leg
- RS Stock No.:
- 284-8342
- Brand:
- RS PRO
Subtotal (1 unit)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.61 |
*price indicative
- RS Stock No.:
- 284-8342
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 30in | |
| Size | 14 | |
| Waist Size | 14 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Comfortable, Durable | |
| Series | RS PRO | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black | ||
Leg Length 30in | ||
Size 14 | ||
Waist Size 14 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Comfortable, Durable | ||
Series RS PRO | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Womens Workwear Trousers
Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.
Features and Benefits:
These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items
Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced twin belt loops for additional strength and durability for a wide range of belts; the flat front with a concealed metal zip ensures a clean and professional look while offering ease of use; and finally, the metal rivet button fastening at the waist provides a sturdy and secure fastening for all day comfort and wear
Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications
Available in a range of sizes from 8-20
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO UC905 Women's Work Trouser Black 20 in Waist 30in Leg
- RS PRO UC905 Women's Work Trouser Black 16 in Waist 30in Leg
- RS PRO UC905 Women's Work Trouser Black 10 in Waist 30in Leg
- RS PRO UC905 Women's Work Trouser Black 66 cm Waist 30in Leg
- RS PRO UC905 Women's Work Trouser Black 18 in Waist 30in Leg
- RS PRO UC905 Women's Work Trouser Black 12 in Waist 30in Leg
- RS PRO 905NY Women's Work Trouser Navy 14 in Waist 30in Leg
- Helly Hansen LUNA Women's Work Trouser Black 27 in Waist 30in Leg
