Regatta Professional TRJ555 Men's Trousers Black 40 in Waist 29in Leg

Subtotal (1 unit)*

$79.93

(exc. GST)

$87.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.93

*price indicative

RS Stock No.:
282-7218
Mfr. Part No.:
TRJ555SBLK-40
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

29in

Size

40S

Number of Pockets

4

Waist Size

40 in

Resistance Features

Waterproof

Series

TRJ555

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy