Regatta Professional TRJ555 Men's Trousers Black 34 in Waist 86in Leg

Subtotal (1 unit)*

$79.93

(exc. GST)

$87.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$79.93

*price indicative

RS Stock No.:
282-7199
Mfr. Part No.:
TRJ555LBLK-34
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

86in

Waist Size

34 in

Size

34L

Number of Pockets

4

Series

TRJ555

Resistance Features

Waterproof

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LA

Related links