Regatta Professional TRJ501 Men's Trousers Black 32 in Waist

Subtotal (1 unit)*

$72.69

(exc. GST)

$79.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.69

*price indicative

RS Stock No.:
282-7181
Mfr. Part No.:
TRJ501RBLK-32
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Size

32R

Number of Pockets

6

Waist Size

32 in

Material

Polyester, Cotton

Series

TRJ501

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy