Regatta Professional TRJ501 Men's Trousers Black 38 in Waist
- RS Stock No.:
- 282-7178
- Mfr. Part No.:
- TRJ501LBLK-38
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$72.69
(exc. GST)
$79.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.69 |
*price indicative
- RS Stock No.:
- 282-7178
- Mfr. Part No.:
- TRJ501LBLK-38
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 38 in | |
| Number of Pockets | 6 | |
| Size | 38L | |
| Material | Polyester, Cotton | |
| Series | TRJ501 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 38 in | ||
Number of Pockets 6 | ||
Size 38L | ||
Material Polyester, Cotton | ||
Series TRJ501 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ501 Men's Trousers Black 38 in Waist
- Regatta Professional TRJ501 Men's Trousers Black, Navy 30 to 40 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 30 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 32 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 34 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 36 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 40 in Waist
- Regatta Professional TRJ555 Men's Trousers Black 38 in Waist 94in Leg
