Regatta Professional TRJ501 Men's Trousers Pantone Black, Navy 30 → 40 in Waist

Subtotal (1 unit)*

$51.29

(exc. GST)

$56.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.29

*price indicative

RS Stock No.:
282-7164
Mfr. Part No.:
TRJ500BLKR-34
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Pantone Black, Navy

Waist Size

30 → 40 in

Size

34

Number of Pockets

7

Material

65% Polyester, 35% Cotton

Resistance Features

Reinforced Crotch Seam

Series

TRJ501

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy