RS Better World
Leo Workwear Women's Trousers
- RS Stock No.:
- 282-1362
- Mfr. Part No.:
- CM01-O-LEO-S-M
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$185.63
(exc. GST)
$204.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-1362
- Mfr. Part No.:
- CM01-O-LEO-S-M
- Brand:
- Leo Workwear
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Trousers | |
| Gender | Women | |
| Size | M | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Trousers | ||
Gender Women | ||
Size M | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Leo Workwear Women's Trousers
- Leo Workwear LEO Orange Women's Jacket, S/M
- Leo Workwear LEO Yellow Women's Jacket, S/M
- Leo Workwear CM01-O Women's Hi Vis Trouser Orange 82 to 98 cm Waist 29in Leg
- Leo Workwear CM01-O Women's Hi Vis Trouser Orange 68 to 82 cm Waist 29in Leg
- Leo Workwear Women's Hi Vis Trouser Orange
- Leo Workwear Belstone Orange Women's T-Shirt S
- Leo Workwear LILLY Orange Women's T-Shirt S
