ProGARM 9820 Men's Trousers Navy, Yellow
- RS Stock No.:
- 281-5987
- Mfr. Part No.:
- 9820-HYN-XL
- Brand:
- ProGARM
Subtotal (1 pair)*
$973.14
(exc. GST)
$1,070.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $973.14 |
*price indicative
- RS Stock No.:
- 281-5987
- Mfr. Part No.:
- 9820-HYN-XL
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Number of Pockets | 2 | |
| Size | XL | |
| Material | Inherent Special Weave, Inherent Woven Weave, Progarm Vxs | |
| Series | 9820 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Yellow | ||
Number of Pockets 2 | ||
Size XL | ||
Material Inherent Special Weave, Inherent Woven Weave, Progarm Vxs | ||
Series 9820 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- ProGARM 9820 Men's Trousers Navy, Yellow
- ProGARM 9820 Men's Trousers Navy, Yellow 99 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 94 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 114 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 89 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 119 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 124 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow 129 cm Waist 81cm Leg
