DeWALT Roseville Women's Work Trouser Black, Grey 76 → 81 cm Waist 29in Leg
- RS Stock No.:
- 278-6303
- Mfr. Part No.:
- Roseville 10/29
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-6303
- Mfr. Part No.:
- Roseville 10/29
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black, Grey | |
| Leg Length | 29in | |
| Waist Size | 76 → 81 cm | |
| Size | 76 → 81 cm | |
| Material | Polyester | |
| Resistance Features | Stretch | |
| Series | Roseville | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black, Grey | ||
Leg Length 29in | ||
Waist Size 76 → 81 cm | ||
Size 76 → 81 cm | ||
Material Polyester | ||
Resistance Features Stretch | ||
Series Roseville | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Ladies Work Trouser is lightweight, has stretch rip-stop and comes with integrated phone pocket. Clothing material made of 64% polyester, 33% cotton, 3% elastane. Includes cordura reinforced knee pad pockets.
Slim fit
Elasticated Waist
Related links
- DeWALT Roseville Women's Work Trouser Black, Grey 41 cm Waist 29in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 21 cm Waist 29in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 36 cm Waist 29in Leg
- DeWALT Roseville Women's Work Trouser Grey, Black 31 cm Waist 29in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 26 cm Waist 31in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 36 cm Waist 31in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 31 cm Waist 31in Leg
- DeWALT Roseville Women's Work Trouser Black, Grey 41 cm Waist 31in Leg
