UPower Performance Men's Trousers Black 50 in Waist 830mm Leg
- RS Stock No.:
- 278-2352
- Mfr. Part No.:
- PE254BC-50
- Brand:
- UPower
Subtotal (1 unit)*
$225.04
(exc. GST)
$247.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.04 |
*price indicative
- RS Stock No.:
- 278-2352
- Mfr. Part No.:
- PE254BC-50
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 830mm | |
| Waist Size | 50 in | |
| Size | 50 | |
| Material | 34% Polyester, 3% Elastane, 63% Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 830mm | ||
Waist Size 50 in | ||
Size 50 | ||
Material 34% Polyester, 3% Elastane, 63% Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers have reinforced inserts in double polyoxford 300D fabric, specifically for high-contact areas. These work trousers are fitted with the FLEXBAND system, an innovative elasticised hidden waist regulation system and reflex inserts for greater protection and safety in all situations with reduced visibility.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Black 50 in Waist 83cm Leg
- UPower Performance Men's Trousers Grey 50 in Waist 83cm Leg
- UPower Performance Men's Trousers Black 58 in Waist 87cm Leg
- UPower Performance Men's Trousers Black 54 in Waist 85cm Leg
- UPower Performance Men's Trousers Black 48 in Waist 81cm Leg
- UPower Performance Men's Trousers Black 56 in Waist 86cm Leg
- UPower Performance Men's Trousers Black 46 in Waist 80cm Leg
- UPower Performance Men's Trousers Black 52 in Waist 84cm Leg
