UPower Performance Men's Trousers Green 130 → 136 cm Waist 890mm Leg

Subtotal (1 unit)*

$254.25

(exc. GST)

$279.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.25

*price indicative

RS Stock No.:
278-2310
Mfr. Part No.:
PE252DG-5XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Green

Leg Length

890mm

Number of Pockets

5

Size

130 → 136 cm

Waist Size

130 → 136 cm

Material

90% Nylon, 10% Spandex

Series

Performance

Resistance Features

Breathable, Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Each
$254.25
Each
$253.50
Each
$254.25
Each
$254.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy