UPower Performance Men's Trousers Blue 68 → 74 cm Waist 840mm Leg

Subtotal (1 unit)*

$253.50

(exc. GST)

$278.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.50

*price indicative

RS Stock No.:
278-2203
Mfr. Part No.:
PE250DB-XS
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Blue

Leg Length

840mm

Number of Pockets

5

Size

68 → 74 cm

Waist Size

68 → 74 cm

Material

Elastane, Nylon

Series

Performance

Resistance Features

Breathable, Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy