UPower Performance Men's Trousers Green 90 → 98 cm Waist 870mm Leg
- RS Stock No.:
- 278-2163
- Mfr. Part No.:
- PE237DG-L
- Brand:
- UPower
Subtotal (1 unit)*
$249.32
(exc. GST)
$274.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.32 |
*price indicative
- RS Stock No.:
- 278-2163
- Mfr. Part No.:
- PE237DG-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 870mm | |
| Size | 90 → 98 cm | |
| Number of Pockets | 7 | |
| Waist Size | 90 → 98 cm | |
| Material | 10% Spandex, 90% Nylon | |
| Resistance Features | Water Repellent, Breathable | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green | ||
Leg Length 870mm | ||
Size 90 → 98 cm | ||
Number of Pockets 7 | ||
Waist Size 90 → 98 cm | ||
Material 10% Spandex, 90% Nylon | ||
Resistance Features Water Repellent, Breathable | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Long-leg work trousers are very comfortable, durable, soft on the skin, quick-drying, water-repellent and breathable. Work trousers are used by warehouse workers, mechanics, builders, farmers, carpenters, electricians, plumbers, gardeners and installers.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
- RS Stock No. 2782311
- Mfr. Part No. PE252DG-L
Each
$254.25
- RS Stock No. 2782263
- Mfr. Part No. PE251DG-L
Each
$254.25
- RS Stock No. 2782208
- Mfr. Part No. PE250DG-L
Each
$253.50
- RS Stock No. 2782302
- Mfr. Part No. PE252DB-L
Each
$254.25
Related links
- UPower Performance Men's Trousers Green 90 to 98 cm Waist 87cm Leg
- UPower Performance Men's Trousers Green, Grey 90 to 98 cm Waist 87cm Leg
- UPower Performance Men's Trousers Grey, Green 90 to 98 cm Waist 87cm Leg
- UPower Performance Men's Trousers Grey 90 to 98 cm Waist 87cm Leg
- UPower Performance Men's Trousers Black 90 to 98 cm Waist 87cm Leg
- UPower Performance Men's Trousers Blue 90 to 98 cm Waist 87cm Leg
- UPower Performance Unisex Trousers Green 90 to 98 cm Waist 87cm Leg
- UPower Performance Unisex Trousers Green, Grey 90 to 98 cm Waist 87cm Leg












