UPower Performance Unisex Trousers Grey 114 → 122 cm Waist 880mm Leg

Subtotal (1 unit)*

$249.32

(exc. GST)

$274.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.32

*price indicative

RS Stock No.:
278-2101
Mfr. Part No.:
PE236AG-3XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Unisex

Colour

Grey

Leg Length

880mm

Waist Size

114 → 122 cm

Size

114 → 122 cm

Number of Pockets

5

Material

10% Spandex, 90% Nylon

Resistance Features

Water Repellent, Breathable

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, EN 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Short-leg trousers made of water-repellent U-Power 4 way stretch, fabric, which is highly breathable, very comfortable and durable. Quick-drying work trousers featuring two wide front pockets and elastic waist with an innovative hidden adjustment system.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy