Delta Plus MOPA2 Unisex Work Trouser Navy 98 → 106 cm Waist

Subtotal (1 pair)*

$183.30

(exc. GST)

$201.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$183.30

*price indicative

RS Stock No.:
277-9201
Mfr. Part No.:
MOPA2BMXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Size

97.79 → 105.41 cm

Waist Size

98 → 106 cm

Number of Pockets

10

Material

Elastane, Cotton

Series

MOPA2

Resistance Features

Stretch, Durable

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

COO (Country of Origin):
VN
The Delta Plus loose fitting stretch work trousers, with knee pads and multi-pockets, combining durability, functionality and great freedom of movement. Raised fleece lined back belt to protect the back from the cold.

Reflective piping for greater visibility at night

Protection against wearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy