Delta Plus MCPA2STR Unisex Work Trouser Green, White, Yellow, Black 105.41 → 116.84 cm Waist

Subtotal (1 pair)*

$125.27

(exc. GST)

$137.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$125.27

*price indicative

RS Stock No.:
277-9137
Mfr. Part No.:
MCPA2STRGN3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Green, White, Yellow, Black

Size

3XL

Waist Size

105.41 → 116.84 cm

Number of Pockets

15

Material

Ripstop

Series

MCPA2STR

Resistance Features

Durable, Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

COO (Country of Origin):
IN
The Delta Plus Trousers feature an adjusted cut for a tailored fit, and their elasticated waist on both sides ensures a secure yet flexible fit. Preformed knees provide ease of movement. With a total of 13 pockets, including one designed to hold a ruler.

Tight fit, and multi pocket

Rip stop fabric to prevent tearing

Reflective piping for greater visibility

Stretch fabric for freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy