Delta Plus MCPA2 Unisex Work Trouser Black, Green, White, Yellow 67 → 74 cm Waist
- RS Stock No.:
- 277-9133
- Mfr. Part No.:
- MCPA2GNPT
- Brand:
- Delta Plus
Subtotal (1 pair)*
$108.74
(exc. GST)
$119.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $108.74 |
*price indicative
- RS Stock No.:
- 277-9133
- Mfr. Part No.:
- MCPA2GNPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Number of Pockets | 15 | |
| Waist Size | 67 → 74 cm | |
| Size | 66.04 → 73.66 cm | |
| Material | Cotton, Polyester | |
| Series | MCPA2 | |
| Resistance Features | Durable, Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404 TYPE 2 LEVEL 1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Number of Pockets 15 | ||
Waist Size 67 → 74 cm | ||
Size 66.04 → 73.66 cm | ||
Material Cotton, Polyester | ||
Series MCPA2 | ||
Resistance Features Durable, Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404 TYPE 2 LEVEL 1 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- IN
The Delta Plus Trouser feature an elasticated waist on both sides for a flexible and secure fit. Preformed knees enhance ease of movement, while a reinforced crotch adds durability in high stress areas. This trouser has multiple pockets including, 2 pocke
Preformed knees
Zipper fastening
Rip stop fabric to prevent tearing
Reflective piping for greater visibility
Triple stitching to reduce the risk of tearing
Related links
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 74 to 82 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 82 to 91 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 98 to 106 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Black White, Yellow 106 to 117 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 67 to 74 cm Waist
- Delta Plus MCPA2 Unisex Work Trouser Yellow Green, Black 91 to 98 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 82 to 91 cm Waist
- Delta Plus MCPA2STR Unisex Work Trouser Black White, Yellow 98 to 106 cm Waist
