Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 106 → 117 cm Waist
- RS Stock No.:
- 277-9115
- Mfr. Part No.:
- MAIP2BM3X
- Brand:
- Delta Plus
Subtotal (1 pair)*
$163.07
(exc. GST)
$179.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.07 |
*price indicative
- RS Stock No.:
- 277-9115
- Mfr. Part No.:
- MAIP2BM3X
- Brand:
- Delta Plus
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Navy | |
| Number of Pockets | 6 | |
| Size | 105.41 → 116.84 cm | |
| Waist Size | 106 → 117 cm | |
| Material | Cotton | |
| Resistance Features | Fire Retardant | |
| Series | MAIPA2 | |
| Standards/Approvals | EN1149-5 EN ISO 11612 A1 A2 B1 C1 E3 F1 EN ISO 11611 CLASSE 1 - A1+A2 EN14404 TYPE 2 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Navy | ||
Number of Pockets 6 | ||
Size 105.41 → 116.84 cm | ||
Waist Size 106 → 117 cm | ||
Material Cotton | ||
Resistance Features Fire Retardant | ||
Series MAIPA2 | ||
Standards/Approvals EN1149-5 EN ISO 11612 A1 A2 B1 C1 E3 F1 EN ISO 11611 CLASSE 1 - A1+A2 EN14404 TYPE 2 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- IN
The Delta Plus Trouser feature an elasticated waist on both sides, providing a flexible and secure fit. With four pockets, these trousers offer basic storage for your essentials. This trouser known as multi risk work pants suitable for electricians, welde
Antistatic
Multi risk marking
Gas detector loop
Preformed knees
Protects against heat and electric
Related links
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 81.28 to 90.17 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 66.04 to 73.66 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 116.84 to 127 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 74 to 82 cm Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 38.5 to 41.5 in Waist
- Delta Plus MAIPA2 Unisex Work Trouser Navy, Black 35.5 to 38.5 in Waist
- Delta Plus MOPA2 Unisex Work Trouser Navy 106 to 117 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Royal Blue, Navy 106 to 117 cm Waist
