Delta Plus M2PW3 Unisex Work Trouser Dark Grey 67 → 74 cm Waist
- RS Stock No.:
- 277-9077
- Mfr. Part No.:
- M2PW3GGPT
- Brand:
- Delta Plus
Subtotal (1 pair)*
$115.11
(exc. GST)
$126.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $115.11 |
*price indicative
- RS Stock No.:
- 277-9077
- Mfr. Part No.:
- M2PW3GGPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Dark Grey | |
| Number of Pockets | 7 | |
| Waist Size | 67 → 74 cm | |
| Size | 66.04 → 73.66 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Lightweight, Stretch | |
| Series | M2PW3 | |
| Standards/Approvals | CE, EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Dark Grey | ||
Number of Pockets 7 | ||
Waist Size 67 → 74 cm | ||
Size 66.04 → 73.66 cm | ||
Material Cotton, Polyester | ||
Resistance Features Lightweight, Stretch | ||
Series M2PW3 | ||
Standards/Approvals CE, EN ISO 13688 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
This Delta Plus regular fit work trouser with 100 percent cotton flannel lining comes with lightness and resistance. It is suitable for most uses. It can be combined with all garments.
Triple stitching
EN14404 standards
Finishing works or craftsmanship applications
Related links
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 74 to 82 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 82 to 91 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 98 to 106 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 106 to 117 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Dark Grey 91 to 98 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Navy, Royal Blue 67 to 74 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 67 to 74 cm Waist
- Delta Plus M2PW3 Unisex Work Trouser Grey, Orange 74 to 82 cm Waist
