Delta Plus M2PW3 Unisex Work Trouser Navy, Royal Blue 98 → 106 cm Waist

Subtotal (1 pair)*

$121.16

(exc. GST)

$133.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$121.16

*price indicative

RS Stock No.:
277-9074
Mfr. Part No.:
M2PW3BMXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Navy, Royal Blue

Waist Size

98 → 106 cm

Size

97.79 → 105.41 cm

Number of Pockets

7

Material

Cotton, Polyester

Resistance Features

Lightweight, Stretch

Series

M2PW3

Standards/Approvals

EN ISO 13688, CE

Elasticated Waist

No

COO (Country of Origin):
VN
This Delta Plus regular fit work trouser with 100 percent cotton flannel lining comes with lightness and resistance. It is suitable for most uses. It can be combined with all garments.

Triple stitching

EN14404 standards

Finishing works or craftsmanship applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy