Delta Plus 900PAN Unisex Trousers Green 91 → 98 cm Waist
- RS Stock No.:
- 277-8888
- Mfr. Part No.:
- 900PANVEXG
- Brand:
- Delta Plus
Subtotal (1 pair)*
$51.02
(exc. GST)
$56.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $51.02 |
*price indicative
- RS Stock No.:
- 277-8888
- Mfr. Part No.:
- 900PANVEXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Size | 90.17 → 97.79 cm | |
| Waist Size | 91 → 98 cm | |
| Number of Pockets | 2 | |
| Material | Polyester | |
| Series | 900PAN | |
| Resistance Features | Waterproof, Breathable | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Size 90.17 → 97.79 cm | ||
Waist Size 91 → 98 cm | ||
Number of Pockets 2 | ||
Material Polyester | ||
Series 900PAN | ||
Resistance Features Waterproof, Breathable | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Delta Plus waterproof and breathable rain trousers with PU coating on reinforced fabric for durability and breathability in deteriorating weather conditions.
PU coating for greater breathability
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus 900PAN Unisex Trousers Navy 91 to 98 cm Waist
- Delta Plus 900PAN Unisex Trousers Green 74 to 82 cm Waist
- Delta Plus 900PAN Unisex Trousers Green 41.5 to 46 in Waist
- Delta Plus 900PAN Unisex Trousers Green 32 to 35.5 in Waist
- Delta Plus 900PAN Unisex Trousers Green 38.5 to 41.5 in Waist
- Delta Plus 900PAN Unisex Trousers Green 26 to 29 in Waist
- Delta Plus 900PAN Unisex Trousers Navy 106 to 117 cm Waist
- Delta Plus 900PAN Unisex Trousers Navy 38.5 to 41.5 in Waist
