UPower Don't worry Unisex Trousers Desert Sand 56 in Waist

Subtotal (1 unit)*

$179.06

(exc. GST)

$196.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.06

*price indicative

RS Stock No.:
277-2972
Mfr. Part No.:
WDW022DS-56
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Unisex

Colour

Desert Sand

Waist Size

56 in

Size

56

Number of Pockets

6

Material

Polyester, Cotton

Series

Don't worry

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Cargo trousers with 2 large front pockets, side pocket for tools, multifunctional side pocket with mobile phone holder, branded badge holder, 2 back pockets with Velcro fastening, 2 knee pockets, adjustable hammer loop, adjustable waist with elastic for maximum comfort.

Reflective detail

Scratch resistant rubber button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy