UPower FREE Unisex Trousers Black 62 in Waist
- RS Stock No.:
- 277-2953
- Mfr. Part No.:
- WDW022BC-62
- Brand:
- UPower
Subtotal (1 unit)*
$179.06
(exc. GST)
$196.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.06 |
*price indicative
- RS Stock No.:
- 277-2953
- Mfr. Part No.:
- WDW022BC-62
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 62 | |
| Waist Size | 62 in | |
| Material | Polyester, Cotton | |
| Series | FREE | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 62 | ||
Waist Size 62 in | ||
Material Polyester, Cotton | ||
Series FREE | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Cargo trousers with 2 large front pockets, side pocket for tools, multifunctional side pocket with mobile phone holder, branded badge holder, 2 back pockets with Velcro fastening, 2 knee pockets, adjustable hammer loop, adjustable waist with elastic for maximum comfort.
Reflective detail
Scratch resistant rubber button
Related links
- UPower Don't worry Unisex Trousers Desert Sand 62 in Waist
- UPower Don't worry Unisex Trousers Grey 62 in Waist
- UPower Don't worry Unisex Trousers Blue 62 in Waist
- UPower Smart Unisex Trousers Black 62 in Waist
- UPower Don't worry Unisex Trousers Black 52 in Waist
- UPower Don't worry Unisex Trousers Black 48 in Waist
- UPower Don't worry Unisex Trousers Black 58 in Waist
- UPower Don't worry Unisex Trousers Black 60 in Waist
