UPower RACE Men's Work Trouser Black 60 in Waist 34in Leg

Subtotal (1 unit)*

$250.81

(exc. GST)

$275.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.81

*price indicative

RS Stock No.:
277-1796
Mfr. Part No.:
WSY001BC-60
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

34in

Number of Pockets

6

Waist Size

60 in

Size

60

Material

35% Cotton, 65% Polyester

Series

RACE

Resistance Features

Abrasion Resistant

Knee Pad Pocket

No

Standards/Approvals

PPE CAT.1 - EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Trousers with removable thigh pocket, 2 large front pockets, concealed pocket, side pocket for tools, multifunctional side pocket. Elasticated inserts for an ergonomic fit, reinforced, anti abrasion Cordura inserts in areas of maximum contact, reflective details.

Reinforced Velcro supports

Triple stitched seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy