UPower Hi - Light Men's Work Trouser Orange 82 to 90 cm Waist 34in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-0375
Mfr. Part No.:
WHL155OF-M
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Orange

Leg Length

34in

Waist Size

82 to 90 cm

Number of Pockets

5

Size

82 to 90 cm

Material

60% Cotton, 40% Polyester

Series

Hi - Light

Resistance Features

Hi-Vis

Knee Pad Pocket

No

Standards/Approvals

EN ISO 20471, CE EN ISO 13688

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Trousers with 2 large front pockets, side tool pocket, multifunctional side pocket with retractable badge holder. Back pockets with Velcro safety closure.

Hammer loop

Reflective strips on both legs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy