UPower HORIZON Men's Work Trouser Green 74 → 82 cm Waist 33in Leg
- RS Stock No.:
- 277-0334
- Mfr. Part No.:
- WFU267DG-S
- Brand:
- UPower
Subtotal (1 unit)*
$268.20
(exc. GST)
$295.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.20 |
*price indicative
- RS Stock No.:
- 277-0334
- Mfr. Part No.:
- WFU267DG-S
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Green | |
| Leg Length | 33in | |
| Size | S | |
| Number of Pockets | 7 | |
| Waist Size | 74 → 82 cm | |
| Material | Elastane, Nylon | |
| Resistance Features | Water Repellent | |
| Series | HORIZON | |
| Knee Pad Pocket | No | |
| Standards/Approvals | CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Green | ||
Leg Length 33in | ||
Size S | ||
Number of Pockets 7 | ||
Waist Size 74 → 82 cm | ||
Material Elastane, Nylon | ||
Resistance Features Water Repellent | ||
Series HORIZON | ||
Knee Pad Pocket No | ||
Standards/Approvals CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Stretch work trousers in U 4 fabric with jogging pants fit and elasticated inserts on the waist and bottom for a better fit. Central closure with zip and scratch resistant rubber button.
Reinforced work trousers
Wear resistant heel pad
Water repellent and breathable
Related links
- UPower FUTURE Men's Work Trouser Green 74 to 78 cm Waist 33in Leg
- UPower FUTURE Men's Work Trouser Grey 74 to 82 cm Waist 33in Leg
- UPower FUTURE Men's Work Trouser Green 130 to 138 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 106 to 114 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 98 to 106 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 122 to 130 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 104 to 122 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 82 to 90 cm Waist 34in Leg
