Helly Hansen Kensington Men's Trousers Navy 106 cm Waist 790mm Leg

Subtotal (1 unit)*

$327.16

(exc. GST)

$359.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.16

*price indicative

RS Stock No.:
276-7078
Mfr. Part No.:
77574_590-D108
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

790mm

Waist Size

106 cm

Size

42 in

Material

94% Polyamide, 6% Elastane

Series

Kensington

Resistance Features

Lightweight

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

The Helly Hansen Kensington Pant is crafted from advanced 4 way stretch fabric, providing unparalleled flexibility and freedom of movement. It featuring a broad centre back belt loop, these pants offer enhanced stability and strength, ensuring your belt stays securely in place throughout your workday. The inclusion of a gusset in the crotch area enhances your freedom of movement, allowing you to perform tasks with ease and comfort. The pants are equipped with plastic covered metal buttons, designed for durability and longevity, making them well suited for rugged work environments.

ID card loop

Thigh pocket with YKK zipper

Fabric reinforcement on bottom hem

Articulated knees for optimal mobility

Fastener closure and built in mobile pocket

Possibility to increase leg length by 5cm and 3cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy