Helly Hansen Manchester Men's Trousers Navy 88 cm Waist 860mm Leg

Subtotal (1 unit)*

$136.35

(exc. GST)

$149.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.35

*price indicative

RS Stock No.:
276-7002
Mfr. Part No.:
77525_590-C148
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

860mm

Size

C148

Waist Size

88 cm

Material

Cotton, Polyester

Resistance Features

Stretch

Series

Manchester

Knee Pad Pocket

Yes

Standards/Approvals

OEKO TEX/BLUESIGN OEKO-TEX approved main fabric

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen Manchester Service Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. This pant is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings.

ID card loop

Opening for ruler

Possibility to increase leg length by 5cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy