Helly Hansen Manchester Men's Work Trouser Navy 92 cm Waist 870mm Leg
- RS Stock No.:
- 276-6974
- Mfr. Part No.:
- 77523_590-C150
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$149.93
(exc. GST)
$164.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.93 |
*price indicative
- RS Stock No.:
- 276-6974
- Mfr. Part No.:
- 77523_590-C150
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 870mm | |
| Waist Size | 92 cm | |
| Size | C150 | |
| Material | Cotton, Polyester | |
| Series | Manchester | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 870mm | ||
Waist Size 92 cm | ||
Size C150 | ||
Material Cotton, Polyester | ||
Series Manchester | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. It is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings. These pants are the perfect choice for those who require both durability and freedom of movement on the job.
ID card loop and ruler pocket
Articulated knees for optimal mobility
Possibility to increase leg length by 5cm
Knee pad pockets accessible from the inside
- RS Stock No. 2766942
- Mfr. Part No. 77521_990-C150
Each
$163.57
- RS Stock No. 2767003
- Mfr. Part No. 77525_590-C150
Each
$136.35
- RS Stock No. 2766987
- Mfr. Part No. 77523_590-C62
Each
$149.93
- RS Stock No. 2766986
- Mfr. Part No. 77523_590-C60
Each
$149.93
Related links
- Helly Hansen Manchester Men's Work Trouser Black 92 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Trousers Navy 92 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 112 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 116 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 92 cm Waist 82cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 112 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 116 cm Waist 87cm Leg
- Helly Hansen Manchester Men's Work Trouser Navy 124 cm Waist 88cm Leg












