Coverguard Toco Unisex Trousers Black, Grey 68 → 75 cm Waist

Subtotal (1 unit)*

$63.79

(exc. GST)

$70.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.79

*price indicative

RS Stock No.:
275-9650
Mfr. Part No.:
5TOP0500XS
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Black, Grey

Size

68 → 75 cm

Number of Pockets

6

Waist Size

68 → 75 cm

Material

60% Cotton, 40% Polyester

Resistance Features

Cut Resistant

Series

Toco

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004, A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Trousers includes a hammer loop, which is a specialized loop for holding a hammer securely. There is another loop designed for tools or accessories, providing convenience for carrying essential items. There are two Italian style pockets, typically slant pockets at the front for easy access. There are two back pockets with flaps, providing secure storage options. The trousers boasts a semi floating cargo pocket with a gusset, offering multiple compartments for versatile storage. There is also a dedicated ruler pocket for storing tools or similar items. It features an elasticated belt on the sides, offering flexibility and a secure fit.

Cotton majority

Elasticated waist

Oxford kneepad pockets

Comfortable and relaxed style

Knee protectors for work in the kneeling position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy