Coverguard 5MAR010 Unisex Trousers Black 100 → 107 cm Waist
- RS Stock No.:
- 275-9619
- Mfr. Part No.:
- 5MAR0100XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$128.68
(exc. GST)
$141.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.68 |
*price indicative
- RS Stock No.:
- 275-9619
- Mfr. Part No.:
- 5MAR0100XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 100 → 107 cm | |
| Size | 100 → 107 cm | |
| Material | Polyurethane, Polyester | |
| Resistance Features | Robust, Comfortable | |
| Series | 5MAR010 | |
| Standards/Approvals | Type 2 EN14404:2004 + A1:2010, 0, 303m2K/W (B) .3.x EN342:2017, EPI CAT. II | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 100 → 107 cm | ||
Size 100 → 107 cm | ||
Material Polyurethane, Polyester | ||
Resistance Features Robust, Comfortable | ||
Series 5MAR010 | ||
Standards/Approvals Type 2 EN14404:2004 + A1:2010, 0, 303m2K/W (B) .3.x EN342:2017, EPI CAT. II | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Pants have two western style pockets, which are typically located at the front sides of the pants. In addition to the western pockets, there is a cargo pocket with multiple compartments, providing extra storage space. Cargo pockets are often on the sides of the pants and have additional flaps or compartments for carrying various items. The pants have a zipped fly for easy entry and a tack button for secure closure. The garment includes adjustable elasticated braces. The seams of the garment are taped, which is a waterproofing technique.
High thermal protection
Robustness and comfort
Fancy Oxford knee pockets
Knee protectors for work in the kneeling position
Garments for protection against cold environment
Related links
- Coverguard 5MAR010 Unisex Trousers Black 92 to 99 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 108 to 115 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 116 to 123 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 84 to 91 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 76 to 83 cm Waist
- Coverguard Baru Unisex Trousers Black, Grey 100 to 107 cm Waist
- Coverguard Toco Unisex Trousers Black, Grey 100 to 107 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 100 to 107 cm Waist
