Regatta Professional TRJ500 Men's Trousers Navy 46 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$52.20

(exc. GST)

$57.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$52.20

*price indicative

RS Stock No.:
274-0972
Mfr. Part No.:
TRJ600 R 540 046
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy

Number of Pockets

5

Waist Size

46 in

Material

65% Polyester, 35% Cotton

Series

TRJ500

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links