Yansport FRAS138 Trousers Orange
- RS Stock No.:
- 273-1652
- Mfr. Part No.:
- FRAS138-36T
- Brand:
- Yansport
This image is representative of the product range
Subtotal (1 unit)*
$333.71
(exc. GST)
$367.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.71 |
*price indicative
- RS Stock No.:
- 273-1652
- Mfr. Part No.:
- FRAS138-36T
- Brand:
- Yansport
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport | |
| Series | FRAS138 | |
| Product Type | Trousers | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Yansport | ||
Series FRAS138 | ||
Product Type Trousers | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2817337
- Mfr. Part No. 18053-316-910105XL
Each
$251.77
- RS Stock No. 2862132
- Mfr. Part No. TDJH-2034S-WHITE-5XL
Each
$267.08
- RS Stock No. 2547886
- Mfr. Part No. S6641/W/XL
Each
$139.88
Related links
- Yansport FRAS138 Trousers Orange
- Yansport GFRAS20 Trousers Orange
- ProGARM WT240 Men's Trousers Orange
- ProGARM Women's Trousers Orange
- ProGARM WT240 Women's Trousers Orange
- Leo Workwear BIDEFORD Hi Vis Trouser Orange, Navy
- PULSAR LFE922 Men's Hi Vis Trouser Orange 36 in Waist 33in Leg
- Yansport Orange, S Hi-Vis











