Flamsafe WW2353 Jogging Bottoms Blue

Subtotal (1 unit)*

$127.02

(exc. GST)

$139.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 361 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.02

*price indicative

RS Stock No.:
273-1011
Mfr. Part No.:
WW2353-L
Brand:
Flamsafe
Find similar products by selecting one or more attributes.
Select all

Brand

Flamsafe

Product Type

Jogging Bottoms

Colour

Blue

Size

L

Material

Cotton

Series

WW2353

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB

  • RS Stock No. 2731013
  • Mfr. Part No. WW2353-S
Each
$140.76
  • RS Stock No. 2731012
  • Mfr. Part No. WW2353-M
Each
$127.02
  • RS Stock No. 2731014
  • Mfr. Part No. WW2353-XL
Each
$127.02
  • RS Stock No. 2731010
  • Mfr. Part No. WW2353-3XL
Each
$147.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy