Flamsafe WW2352 Navy Cotton Pull-On XL

Subtotal (1 unit)*

$114.72

(exc. GST)

$126.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 315 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.72

*price indicative

RS Stock No.:
273-1007
Mfr. Part No.:
WW2352-XL
Brand:
Flamsafe
Find similar products by selecting one or more attributes.
Select all

Brand

Flamsafe

Product Type

Sweatshirt

Colour

Navy

Material

Cotton

Series

WW2352

Standards/Approvals

No

Size

XL

Closure Type

Pull-On

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy