Flamsafe WW2352 Navy Cotton Pull-On 2XL
- RS Stock No.:
- 273-0999
- Mfr. Part No.:
- WW2352-2XL
- Brand:
- Flamsafe
Subtotal (1 unit)*
$120.48
(exc. GST)
$132.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.48 |
*price indicative
- RS Stock No.:
- 273-0999
- Mfr. Part No.:
- WW2352-2XL
- Brand:
- Flamsafe
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flamsafe | |
| Product Type | Sweatshirt | |
| Colour | Navy | |
| Material | Cotton | |
| Series | WW2352 | |
| Standards/Approvals | No | |
| Size | 2XL | |
| Closure Type | Pull-On | |
| Select all | ||
|---|---|---|
Brand Flamsafe | ||
Product Type Sweatshirt | ||
Colour Navy | ||
Material Cotton | ||
Series WW2352 | ||
Standards/Approvals No | ||
Size 2XL | ||
Closure Type Pull-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
