Cotswold Outdoor Ltd 8845 Men's Trousers 38 in Waist
- RS Stock No.:
- 273-0687
- Mfr. Part No.:
- 8845AS-38
- Brand:
- Cotswold Outdoor Ltd
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-0687
- Mfr. Part No.:
- 8845AS-38
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Trousers | |
| Gender | Men | |
| Number of Pockets | 3 | |
| Waist Size | 38 in | |
| Series | 8845 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Trousers | ||
Gender Men | ||
Number of Pockets 3 | ||
Waist Size 38 in | ||
Series 8845 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS Better World
- RS Stock No. 0645201
- Mfr. Part No. EWCTRN38T
Each
$86.71
RS Better World
- RS Stock No. 0645254
- Mfr. Part No. EWCTRBL38T
Each
$86.71
- RS Stock No. 2730704
- Mfr. Part No. A1B14592-7070-42R
Each
$236.51
RS Better World
- RS Stock No. 0645199
- Mfr. Part No. EWCTRN38S
Each
$86.71
Related links
- Cotswold Outdoor Ltd 8845 Men's Trousers 38 in Waist
- Cotswold Outdoor Ltd 8845 Men's Trousers 40 in Waist
- Cotswold Outdoor Ltd 8845 Men's Trousers 36 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 38 in Waist
- Regatta Professional TRJ501 Men's Trousers Black 38 in Waist
- Orbit International PC245CTS Men's Trousers Black 38 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 42 in Waist
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 34 in Waist











