RS Better World

uvex 88868 Men's Trousers Grey 92 cm Waist 880mm Leg

Subtotal (1 unit)*

$287.42

(exc. GST)

$316.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
273-0261
Mfr. Part No.:
8886823
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

880mm

Size

92 cm

Waist Size

92 cm

Number of Pockets

7

Material

Polyester, Elastane, Cotton

Series

88868

Resistance Features

Robust Design

Standards/Approvals

No

Elasticated Waist

Yes

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex Men's cargo pant is made of biodegradable polyester and elastane material. It is a straight fit pant with elastic waistband at the back, comfort pleat at the crotch and slit with buttonhole.

Ergonomic fit

Engraved uvex logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy