Skopes MM750 Men's Trousers Black 34 in Waist

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-6791
Mfr. Part No.:
MM7950BLKT-JLR-34
Brand:
Skopes
Find similar products by selecting one or more attributes.
Select all

Brand

Skopes

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

5

Waist Size

34 in

Material

20% Viscose, 80% Polyester

Series

MM750

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy