Bristol Uniforms Ltd 6NCTKS Trousers Navy 38 in Waist
- RS Stock No.:
- 272-1443
- Mfr. Part No.:
- 6NCTKS-38
- Brand:
- Bristol Uniforms Ltd
This image is representative of the product range
Subtotal (1 unit)*
$99.49
(exc. GST)
$109.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.49 |
*price indicative
- RS Stock No.:
- 272-1443
- Mfr. Part No.:
- 6NCTKS-38
- Brand:
- Bristol Uniforms Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bristol Uniforms Ltd | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 38 in | |
| Size | 38 | |
| Series | 6NCTKS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bristol Uniforms Ltd | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 38 in | ||
Size 38 | ||
Series 6NCTKS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 38 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 44 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 42 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 36 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKS Trousers Navy 34 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 32 in Waist
- Bristol Uniforms Ltd 6NCTKR Trousers Navy 40 in Waist
