Portwest C701 Unisex Trousers Navy 26 → 50 in Waist 33in Leg

This image is representative of the product range

Subtotal (1 unit)*

$40.14

(exc. GST)

$44.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.14

*price indicative

RS Stock No.:
271-8983
Mfr. Part No.:
C701NAT40
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

33in

Size

40 in

Number of Pockets

6

Waist Size

26 → 50 in

Material

35% Cotton, 65% Polyester

Series

C701

Resistance Features

Reinforced Seams

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trousers portrays all the original styling of the modern-day work trouser. It is constructed from our rugged, pre-shrunk Kingsmill fabric, to take on the toughest of jobs.

•Easy access cargo pockets

•Hook and loop closure for easy access

•Bartacked at all stress points

•Improved fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy