Portwest C701 Unisex Combat Trouser Grey 38 in Waist 33in Leg
- RS Stock No.:
- 271-8975
- Mfr. Part No.:
- C701GRT38
- Brand:
- Portwest
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8975
- Mfr. Part No.:
- C701GRT38
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Combat Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 33in | |
| Size | 38 in | |
| Waist Size | 38 in | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | C701 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Combat Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 33in | ||
Size 38 in | ||
Waist Size 38 in | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series C701 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest C701 Unisex Combat Trouser Grey 28 in Waist 33in Leg
- Portwest C701 Unisex Combat Trouser Navy 36 in Waist 29in Leg
- Portwest C701 Unisex Combat Trouser Navy 48 in Waist 31in Leg
- Portwest C701 Unisex Combat Trouser Navy 44 in Waist 31in Leg
- Portwest C701 Unisex Trousers Black 55 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 37 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest C701 Unisex Trousers Navy 26 to 50 in Waist 33in Leg
