Portwest T602 Unisex Work Trouser Black 100 cm Waist 31in Leg

Subtotal (1 unit)*

$95.80

(exc. GST)

$105.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.80

*price indicative

RS Stock No.:
271-8799
Mfr. Part No.:
T602BKR40
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Leg Length

31in

Waist Size

100 cm

Size

40 in

Number of Pockets

12

Material

35% Cotton, 65% Polyester

Resistance Features

Triple Stitched Seams

Series

T602

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest PW3 Holster Work Trousers is a rugged trouser made from Kingsmill polyester or cotton 300g fabric with a modern fit and adjustable leg length. It is packed full of features to offer superb function and performance including; top loading pre-shaped knee pad pockets, triple stitched seams, crotch gusset to reduce stress and prevent seam failure and a side leg cargo pocket.

•Easy access cargo pocket

•Triple-stitched seams for extra durability

•CE certified

•Improved fit

•Detachable ID pocket

  • RS Stock No. 2718798
  • Mfr. Part No. T602BKR38
Each
$85.14
  • RS Stock No. 2718797
  • Mfr. Part No. T602BKR36
Each
$90.63
  • RS Stock No. 2718800
  • Mfr. Part No. T602BKR42
Each
$90.63
  • RS Stock No. 2718793
  • Mfr. Part No. T602BKR28
Each
$95.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy