Recently searched

    Portwest S887 Action Navy Trousers Comfortable, Soft 32in W 31in L

    Subtotal (1 unit)**

    $53.30

    (exc. GST)

    $58.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$53.30

    **price indicative

    RS Stock No.:
    271-8718
    Mfr. Part No.:
    S887NAR32
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Gender

    Unisex

    Colour

    Navy

    Leg Length

    31in

    Style

    Trousers

    Waist Size Imperial

    32in

    Waist Size Metric

    80cm

    Material

    35% Cotton, 65% Polyester

    Series

    S887 Action

    Knee Pad Pocket

    Yes

    Elasticated Waist

    No

    Material Properties

    Comfortable, Soft

    Related links