- RS Stock No.:
- 271-8803
- Mfr. Part No.:
- T602GBK-32
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 271-8803
- Mfr. Part No.:
- T602GBK-32
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest PW3 Holster Work Trousers are the rugged trouser made from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.
•Reinforced panels in high wear areas for maximum durability
•Easy access cargo pocket
•Triple-stitched seams for extra durability
•CE certified
•Easy access cargo pocket
•Triple-stitched seams for extra durability
•CE certified
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black, Grey |
Style | Trousers |
Waist Size Imperial | 32in |
Waist Size Metric | 80cm |
Material | 35% Cotton, 65% Polyester |
Series | T602 |
Elasticated Waist | No |
Material Properties | Comfortable, Soft |