Regatta Professional TRJ600 Trousers Navy 32 in Waist
- RS Stock No.:
- 271-8269
- Mfr. Part No.:
- TRJ600 S 540 032
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$44.91
(exc. GST)
$49.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.91 |
*price indicative
- RS Stock No.:
- 271-8269
- Mfr. Part No.:
- TRJ600 S 540 032
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 32 in | |
| Series | TRJ600 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 32 in | ||
Series TRJ600 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Regatta Professional TRJ600 Trousers Navy 36 in Waist
- Regatta Professional TRJ600 Men's Action Trousers Navy 117 cm Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 86 cm Waist 79cm Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy 101.5 cm Waist 29in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 32 in Waist 31in Leg
- Regatta Professional TRJ600 Men's Action Trousers Navy, Black 34 in Waist 29in Leg
- Regatta Professional TRJ500 Men's Trousers Navy 86 cm Waist 79cm Leg
- Regatta Professional TRJ331 Men's Trousers Navy 81 cm Waist 29in Leg
